Techflex TCN0.75SV technical specifications.
| Color | Silver |
| Length | 4foot |
| Material | Fiberglass |
| Outside Diameter | 0.75inch |
| Package Quantity | 1 |
| Series | Thermashield |
| RoHS | Compliant |
Download the complete datasheet for Techflex TCN0.75SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.