Techflex TFN0.38NT125 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Diameter | 0.375inch |
| Features | High Temperature |
| Length | 125foot |
| Package Quantity | 1 |
| Series | Flexo® PFA™ |
| RoHS | Compliant |
Download the complete datasheet for Techflex TFN0.38NT125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.