Techflex TTN1.25SV technical specifications.
| Color | Silver |
| Length | 250foot |
| Material | Fiberglass |
| Outside Diameter | 1.25inch |
| Package Quantity | 1 |
| Series | Thermashield Tube |
| RoHS | Compliant |
Download the complete datasheet for Techflex TTN1.25SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.