Techflex TTN2.50SV50 technical specifications.
| Color | Silver |
| Length | 50foot |
| Material | Fiberglass |
| Outside Diameter | 2.5inch |
| Package Quantity | 1 |
| Series | Thermashield |
| RoHS | Compliant |
Download the complete datasheet for Techflex TTN2.50SV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.