ThermaShield Wrap is a self-wrapping sleeving designed to provide thermal protection for wires and cables. It features a fiberglass base laminated with an aluminized heat reflective film. This construction provides a heat protection solution that is flexible and easy to install due to its split design, allowing it to be added to existing wire harnesses without disconnection.
Checking distributor stock and pricing after the page loads.
| Inner Diameter | 0.5Inches |
| Color | Silver |
| Material | Aluminized Fiberglass |
| Length | 200Feet |
| Melt Temperature | 1120Celsius |
| Maximum Continuous Operating Temperature | 650Celsius |
| Minimum Operating Temperature | -51Celsius |
| RoHS | Compliant |