Techflex TWN0.50SV100 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Diameter | 0.5inch |
| Features | High Temperature |
| Length | 100foot |
| Material | Fiberglass |
| Package Quantity | 1 |
| Series | Thermashield |
| RoHS | Compliant |
Download the complete datasheet for Techflex TWN0.50SV100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.