Techflex TWN2.25SV50 technical specifications.
| Color | Silver |
| Diameter | 2.25inch |
| Features | High Temperature |
| Length | 50foot |
| Material | Fiberglass |
| Package Quantity | 1 |
| Series | Thermashield |
| RoHS | Compliant |
Download the complete datasheet for Techflex TWN2.25SV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.