Techna LEDTECBLUE230VAC technical specifications.
| Mount | Panel |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Techna LEDTECBLUE230VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
