Techna LEDTECRED110VAC technical specifications.
| Package/Case | 120 |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Techna LEDTECRED110VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
