
Techna LEDTECWHITE012VAC/DC technical specifications.
| Mount | Panel |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Techna LEDTECWHITE012VAC/DC to view detailed technical specifications.
No datasheet is available for this part.
