Techna LEDTECYELLOW024VAC/DC technical specifications.
| Mount | Panel |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Techna LEDTECYELLOW024VAC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
