Techspray 1500-N technical specifications.
| Mount | Adhesive |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eco Shower |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1500-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.