Techspray 1610-100R technical specifications.
| Package/Case | 100 |
| Material | Polyester |
| Package Quantity | 6 |
| Size | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1610-100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.