Techspray 1663-8S technical specifications.
| Application | Superior cleaning for LOX applications, video heads, reflector glasses for laser printers, scanners and other equipment that requires optimal cleanliness |
| Boiling Point | 54 °C |
| Chemical Component | 1, 3-Dichloro-1, 1, 2, 2, 3-Pentafluoropropane (HCFC-225cb)/3, 3-Dichloro-1, 1, 1, 2, 2-Pentafluoropropane (HCFC-225ca)/Aerosol-1, 1, 1, 2-Tetrafluoroethane/Carbon Dioxide (Aerosol Propellant) |
| Dispensing Method | Aerosol |
| Primary Type | Cleaner |
| Special Features | Non-Flammable |
| Type | Degreaser |
| Weight | 8 Oz. |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1663-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.