Techspray 1679-PT technical specifications.
| Height | 3inch |
| Length | 9inch |
| Weight | 0.98lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1679-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
