Techspray 170LX technical specifications.
| Length | 144.46mm |
| Mount | Edge |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Plato |
| Shape | Tapered |
| RoHS | Compliant |
Download the complete datasheet for Techspray 170LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.