
ESD SAFE LEAD CUTTER; Overall Length:144.46mm; Cutter Type:Precision; Cut Type:-; Cutting Capacity Max:-; Cutting Edge Hardness:- ;RoHS Compliant: Yes
Techspray 175LX technical specifications.
| Length | 144.46mm |
| Mount | Flush |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Plato |
| Shape | Tapered |
| RoHS | Compliant |
Download the complete datasheet for Techspray 175LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.