
The 1804-100F is a 100foot length of blue Pro Wick solder soldering wire. It has a package quantity of one and is mounted via solder. This product is RoHS compliant and is used for general soldering and rework applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Blue |
| Length | 100foot |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pro Wick |
| Width | 0.098inch |
| RoHS | Compliant |
