Techspray 1808-100F technical specifications.
| Color | White |
| Length | 100foot |
| Mount | Solder |
| Package Quantity | 1 |
| Series | Pro Wick |
| Width | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1808-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
