Techspray 1808-5F technical specifications.
| Color | White |
| Length | 5foot |
| Mount | Solder |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pro Wick |
| Width | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1808-5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
