Techspray 1816-50F technical specifications.
| Color | Green |
| Length | 50foot |
| Mount | Solder |
| Package Quantity | 1 |
| Width | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1816-50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.