Techspray 1820-50F technical specifications.
| Color | White |
| Length | 100foot |
| Mount | Solder |
| Package Quantity | 1 |
| Width | 0.035inch |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray 1820-50F to view detailed technical specifications.
No datasheet is available for this part.