
TECHSPRAY 1820-5F DESOLDERING BRAID
Techspray 1820-5F technical specifications.
| Color | White |
| Length | 5foot |
| Mount | Solder |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1820-5F to view detailed technical specifications.
No datasheet is available for this part.