TECHSPRAY 1821-5F. DESOLDERING BRAID (WICK)
Techspray 1821-5F technical specifications.
| Color | Yellow |
| Length | 5foot |
| Mount | Solder |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1821-5F to view detailed technical specifications.
No datasheet is available for this part.