Techspray 1823-10F technical specifications.
| Color | Blue |
| Length | 10foot |
| Mount | Solder |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.098inch |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1823-10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.