Techspray 1977-DP technical specifications.
| Color | White, Clear |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1977-DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
