
Silicone-free heat sink compound, grey in color, available in a 1lb container. This RoHS compliant material offers effective thermal management for electronic components. Its formulation ensures reliable performance without silicone contamination.
Techspray 1978-1 technical specifications.
| Color | Grey |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray 1978-1 to view detailed technical specifications.
No datasheet is available for this part.
