
Silicone-free thermal compound for efficient heat dissipation. Grey and white formulation offers a wide operating temperature range from -40°C to 200°C. This 4oz tube provides 12R resistance for optimal thermal performance.
Techspray 1978-DP technical specifications.
| Color | Grey, White |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Weight | 4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray 1978-DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
