Techspray 2033-1 technical specifications.
| Color | Brown |
| Length | 5.25inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray 2033-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
