Techspray 2042-1 technical specifications.
| Package/Case | Metal |
| Color | White |
| Height | 220mm |
| Length | 6.43inch |
| Material | Anodized |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.26kg |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Techspray 2042-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
