Techspray 2106-12S technical specifications.
| Package/Case | Conformal |
| Color | Clear |
| Dielectric Constant | 3.1 |
| Package Quantity | 12 |
| Weight | 12oz |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray 2106-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.