Techspray 2204-8SQ technical specifications.
| Color | Red |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Wondermask WSOL |
| Weight | 8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray 2204-8SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
