Techspray 2218-8SQ technical specifications.
| Form | Gel |
| Package | Bottle |
| Product Weight (g) | 226.8 |
| Color | White |
| Viscosity | 9000 to 15000cP |
| Cure Time | 60min |
| Cage Code | 54700 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Techspray 2218-8SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.