Techspray 2362-150 technical specifications.
| Color | White |
| Material | Polyester |
| Mount | Solder |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray 2362-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
