Techspray 33-7106 technical specifications.
| Manufacturer | Plato |
| Product Category | Soldering Irons |
| RoHS | Not Applicable |
| Product | Soldering Tips |
| Type | Flat |
| Tip Size | 4.800 mm |
| Brand | Plato |
| Description/Function | Soldering tip 3/16 in |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray 33-7106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.