Techspray 46-912 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Solder |
| Reach SVHC Compliant | Yes |
| Series | Plato® |
| DC Rated Voltage | 2.5kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Techspray 46-912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
