Techspray CS-36 technical specifications.
| Length | 3.5inch |
| Mount | Holder |
| Series | Plato® |
| Size | 57mm |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray CS-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
