Techspray CS-40 technical specifications.
| Color | Natural |
| Height | 25.4mm |
| Mount | Solder |
| Packaging | Bulk |
| Series | Plato® |
| Size | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Techspray CS-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.