Techspray HS-4788 technical specifications.
| Manufacturer | Plato |
| Product Category | Soldering Irons |
| RoHS | Not Applicable |
| Product | Soldering Tips |
| Type | Conical, Fine |
| Tip Size | 0.8 mm |
| Brand | Plato |
| Description/Function | Soldering tip |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray HS-4788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
