Techspray SP-101 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Depth | 1.5inch |
| Diameter | 2.5inch |
| Height | 38.1mm |
| Interface | Analog |
| Max Operating Temperature | 525°C |
| Min Operating Temperature | 500°C |
| Mount | Solder |
| Output Power | 350W |
| Reach SVHC Compliant | Unknown |
| Series | Plato® |
| Voltage Rating (AC) | 120V |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for Techspray SP-101 to view detailed technical specifications.
No datasheet is available for this part.