Tecsis 1437-072001 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 67mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tecsis 1437-072001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
