
Tedea Huntleigh 0240-0020-E002 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Overall Depth | 80mm |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh 0240-0020-E002 to view detailed technical specifications.
No datasheet is available for this part.
