
Tedea Huntleigh 0615-0300-G000-RS technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Overall Depth | 26mm |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh 0615-0300-G000-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
