
Tedea Huntleigh 1004-00.6-JW00-RS technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Overall Depth | 10mm |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh 1004-00.6-JW00-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
