
Tedea Huntleigh 1022M-20M-F-106 technical specifications.
| Depth | 22mm |
| Input Impedance | 415R |
| Lead Length | 500mm |
| Length | 130mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh 1022M-20M-F-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
