
Tedea Huntleigh 1040M-50M-F technical specifications.
| Depth | 40mm |
| Input Impedance | 415R |
| Lead Length | 1m |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh 1040M-50M-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
