
Tedea Huntleigh 1250-0200-F000 technical specifications.
| Body Material | Aluminium |
| Package/Case | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh 1250-0200-F000 to view detailed technical specifications.
No datasheet is available for this part.
