
Tedea Huntleigh 601-250M-D2 technical specifications.
| Body Material | Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh 601-250M-D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.