
Tedea Huntleigh 614-300M-D2 technical specifications.
| Depth | 76mm |
| Height | 70mm |
| Input Impedance | 415R |
| Lead Length | 3m |
| Length | 62.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Operating Supply Voltage | 10V |
| Output | BALANCED |
| Reach SVHC Compliant | Unknown |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh 614-300M-D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
