
Tedea Huntleigh 616-500U-F technical specifications.
| Package/Case | 616 |
| Height | 62mm |
| Lead Length | 3m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh 616-500U-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
